P9-911125

Heilind Number:OTTP9-911125
Manufacturer:OTTO Controls
Manufacturer Number:P9-911125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911125

Detailed Description

Introducing the P9-911125, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. Featuring a flush dome button with a round actuator shape, this switch offers a tactile and responsive user experience. The green cap and black case color combination not only adds a sleek aesthetic but also indicates its IP6K4S rating for superior dust and water resistance. With a contact plating of gold and contact material of brass, it ensures efficient conductivity. Ideal for panel mounting, this switch has a maximum operating temperature of 85°C and a minimum of -40°C, making it suitable for a wide range of applications. Whether it's in industrial machinery or aerospace equipment, the P9-911125 guarantees long-lasting performance with a durability rating of 25,000 cycles. Trust in its SPST-NO contact configuration, solder termination type, and voltage ratings of 115 VAC and 28 VDC for seamless operation. Choose reliability with this P9 series switch.