P9-911126W

Heilind Number:OTTP9-911126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-911126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911126W

Detailed Description

Introducing the robust and reliable P9-911126W Sealed Dome Pushbutton Switch, a must-have component for industrial applications. With a durable thermoplastic housing in sleek black, this switch is designed for panel mount installation, featuring a round flush dome button actuator for tactile feedback. Operating smoothly with a 3A/5A current rating, it guarantees lasting performance with a durability rating of 25,000 cycles. Its gold-plated brass contacts ensure efficient conductivity, while the SPST-NO contact configuration offers precise Off-(On) functionality. Rated for both AC (115V) and DC (28V) circuits, this IP6K8S sealed switch is built to withstand harsh environments, operating flawlessly between -40°C to 85°C. Ideal for applications requiring a high level of protection, the P9-911126W combines quality craftsmanship with advanced technology, making it a top choice in the Push Button Switches category.