P9-911221

Heilind Number:OTTP9-911221
Manufacturer:OTTO Controls
Manufacturer Number:P9-911221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911221

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-911221. This high-performance switch features a durable construction with a red flush dome button actuator for easy operation. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The black thermoplastic housing and gold-plated brass contacts guarantee longevity, with a durability rating of 25,000 cycles. Suitable for panel mounting, it offers a secure and efficient solution for various applications. Operating at a voltage rating of 115VAC and 28VDC, and current rating of 3A/5A, this SPST-NO switch is ideal for industrial and commercial use. With a wide operating temperature range from -40°C to 85°C, it provides versatility and reliability. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch, a top choice in the Push Button Switches category.