P9-911222

Heilind Number:OTTP9-911222
Manufacturer:OTTO Controls
Manufacturer Number:P9-911222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911222

Detailed Description

Introducing the P9-911222, a high-performance Sealed Dome Pushbutton Switch designed for durability and reliability in demanding environments. With an IP6K4S rating, this switch is resistant to dust and moisture, making it ideal for industrial applications. The black thermoplastic housing and gold-plated brass contacts ensure longevity, while the flush dome button provides a comfortable actuation experience. Operating at voltages up to 115VAC and 28VDC, with a current rating of 3A or 5A, it offers versatile use. The SPST-NO contact configuration and Off-(On) switch function provide straightforward control. Panel mount installation with solder termination makes integration easy. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, this switch guarantees performance in harsh conditions. Perfect for use in aerospace, automotive, and industrial settings, the P9-911222 is a reliable solution for your switching needs.