P9-911226

Heilind Number:OTTP9-911226
Manufacturer:OTTO Controls
Manufacturer Number:P9-911226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911226
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911226

Detailed Description

The P9-911226 Push Button Switch is a high-performance component designed for demanding applications. With a durable construction featuring a thermoplastic housing and gold-plated brass contacts, this switch ensures reliable operation even in harsh environments. Its sealed design, with an IP6K4S rating, offers protection against dust and water ingress, making it ideal for use in industrial settings. The flush dome button actuator, along with a 25,000 cycle durability rating, guarantees long-lasting performance. This switch is panel mountable and features solder termination for easy installation. Rated for 3A at 115VAC and 5A at 28VDC, it is suitable for a wide range of electrical systems. Operating temperature ranging from -40°C to 85°C further enhances its versatility. In summary, the P9 series Push Button Switch is a reliable, durable, and versatile solution for control panel applications.