P9-911226W

Heilind Number:OTTP9-911226W
Manufacturer:OTTO Controls
Manufacturer Number:P9-911226W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911226W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911226W

Detailed Description

The P9-911226W Sealed Dome Pushbutton Switch in Blue boasts a rugged design with an IP6K8S rating, making it perfect for demanding environments. Its Flush Dome Button actuator, crafted from durable Thermoplastic, ensures reliable performance even under pressure. Featuring a contact plating of Gold and a contact material of Brass, this switch guarantees optimal conductivity. With a SPST-NO contact configuration and Off-(On) switch function, it offers precise control. Rated for 25,000 cycles of durability and operating temperatures ranging from -40°C to 85°C, it's built to last. Whether used in industrial machinery or automotive applications, this Panel Mount switch with Solder termination type is a dependable choice. Meet your switching needs with the P9 series, offering quality and longevity in one compact package.