P9-911321W

Heilind Number:OTTP9-911321W
Manufacturer:OTTO Controls
Manufacturer Number:P9-911321W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911321W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911321W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-911321W), a high-quality component designed for robust performance in challenging environments. Featuring a red flush dome actuator and a durable black thermoplastic housing, this switch is not only visually striking but also built to withstand the elements with an IP6K8S rating. The Off-(On) switch function, along with a SPST-NO contact configuration, ensures reliable operation. With gold-plated brass contacts and a solder termination type, it guarantees excellent conductivity and longevity, even in high-voltage applications (115 VAC, 28 VDC). Rated for 25,000 cycles of durability and operating temperatures ranging from -40°C to 85°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your control panels with the P9 Series Sealed Dome Pushbutton Switch, the epitome of performance and reliability.