P9-911322

Heilind Number:OTTP9-911322
Manufacturer:OTTO Controls
Manufacturer Number:P9-911322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911322
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911322

Detailed Description

The P9-911322 is a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. With an IP6K4S rating and durable thermoplastic housing, this switch ensures protection against water and dust ingress. Featuring a black flush dome actuator and gold-plated brass contacts, it guarantees smooth operation and long-lasting performance. The SPST-NO contact configuration and off-(on) switch function make it ideal for various applications where a momentary contact closure is required. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, it offers versatility in usage. Suitable for panel mounting and featuring solder termination, installation is easy and secure. With a lifespan of 25,000 cycles, this switch is a reliable choice for industrial, automotive, and marine applications.