P9-913122W

Heilind Number:OTTP9-913122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-913122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-913122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.09 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-913122W

Detailed Description

The P9-913122W is a reliable Sealed Dome Pushbutton Switch, designed for durability with a rating of 25,000 cycles. Featuring a sleek black cap and case, it is IP6K8S rated for dust and water resistance. The button, with a flush dome actuator, ensures a comfortable and responsive user experience. Gold-plated brass contacts offer high conductivity, while the SPDT configuration allows for versatile applications. With a current rating of 3A and 5A, and voltage ratings of 115VAC and 28VDC, this switch is suitable for a range of electronic devices. Operating smoothly in temperatures ranging from -40°C to 85°C, it guarantees reliable performance in various environments. Ideal for panel mounting with solder termination, the P9 series P9-913122W switch is a dependable choice for industrial and commercial applications.