P9-913222W

Heilind Number:OTTP9-913222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-913222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-913222W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.09 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-913222W

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch, SKU P9-913222W, is a reliable and durable component designed for high-performance applications. Featuring a sleek black cap and case, this switch offers a sophisticated look while meeting IP6K8S standards for dust and water resistance. The button actuator, made of thermoplastic, ensures smooth operation with a flush dome shape. Gold-plated brass contacts guarantee excellent conductivity, rated for currents up to 5A. With a SPDT configuration and On-(On) switch function, it provides versatile control. Ideal for panel mounting, solder termination, and operating in temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of environments. Whether used in industrial machinery, automotive systems, or aerospace applications, the P9 Series guarantees performance and longevity with a durability rating of 25,000 cycles. Trusted for its quality and reliability, this switch is a crucial component in any hi-rel setup.