P9-A11121W

Heilind Number:OTTP9-A11121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A11121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, P9-A11121W. This high-performance switch features a red raised dome button actuator, ensuring tactile feedback and durability with a 25,000 cycle rating. The IP6K8S sealing protects against harsh environments, while the gold-plated brass contacts guarantee reliable conductivity. With a 3A/5A current rating, and SPST-NO contact configuration, it's ideal for various applications. Panel mountable with solder termination, it offers easy installation. Operating from -40°C to 85°C, and rated for 115VAC/28VDC, this switch is suitable for demanding conditions. Upgrade your control systems with this rugged, dependable component.