P9-A11122

Heilind Number:OTTP9-A11122
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A11122

Detailed Description

The P9-A11122 is a high-performance sealed dome pushbutton switch from the P9 series, designed for reliable operation in demanding environments. With a durable thermoplastic housing and black panel mount case, this switch ensures longevity and secure installation. Featuring a raised dome button actuator and gold-plated brass contacts, it offers a tactile and responsive user experience. The SPST-NO contact configuration, along with a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, make it suitable for a wide range of applications. Rated for IP6K4S ingress protection and operating temperatures ranging from -40°C to 85°C, this switch guarantees performance even in harsh conditions. With a lifespan of 25,000 cycles, it is a reliable choice for industrial, automotive, and marine applications.