P9-A11122W

Heilind Number:OTTP9-A11122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A11122W

Detailed Description

Introducing the P9-A11122W Sealed Dome Pushbutton Switch, a reliable and durable component ideal for various applications. Featuring a sleek black design with a panel mount style, this switch is perfect for industrial use. The raised dome button, made of high-quality thermoplastic, offers a comfortable actuation experience. With an IP6K8S rating, it guarantees protection against dust and water ingress, ensuring longevity even in harsh environments. The gold-plated brass contacts provide excellent conductivity, while the SPST-NO configuration offers seamless Off-(On) functionality. Rated for 25,000 cycles and with a wide operating temperature range from -40°C to 85°C, this switch is built to last. Whether in automotive, aerospace, or marine settings, the P9 series switch delivers performance you can trust.