P9-A11123

Heilind Number:OTTP9-A11123
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A11123

Detailed Description

Introducing the P9-A11123, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The orange button, set in a sleek black housing, offers high visibility and easy operation. Built for durability, it boasts a lifespan of 25,000 cycles. The gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic construction ensures longevity. Featuring a SPST-NO contact configuration, it is suited for Off-(On) functions. With a current rating of 3A (AC) and 5A (DC), voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of power applications. Easy to mount on panels with solder termination, it provides a secure and efficient solution for your switching needs. Elevate your control systems with the P9-A11123.