P9-A11123W

Heilind Number:OTTP9-A11123W
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11123W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A11123W

Detailed Description

The P9-A11123W Sealed Dome Pushbutton Switch, part of the P9 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable Thermoplastic housing in sleek Black, this switch is IP6K8S rated for superior protection against dust and water ingress. Its Orange Button with a Raised Dome actuator, made of Thermoplastic material, ensures tactile feedback and easy activation. With a contact configuration of SPST-NO and Gold-plated brass contacts, it guarantees efficient electrical connection. The switch offers a current rating of 3A/5A, making it suitable for various applications. Panel mount installation and solder termination ensure secure placement. Operating in a wide temperature range from -40°C to 85°C, and rated for 25,000 cycles of durability, this switch is a dependable choice for industrial and commercial use. With a voltage rating of 115VAC/28VDC, it is versatile and efficient. Whether in machinery, automotive, or aerospace systems, the P9A11123W excels in performance, making it a vital component in any electrical setup.