P9-A11125W

Heilind Number:OTTP9-A11125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A11125W

Detailed Description

Introducing the P9-A11125W, a durable and reliable Sealed Dome Pushbutton Switch designed for a range of applications. Featuring a Green button with a Panel Mounting style, this switch is perfect for industrial settings. With an IP6K8S rating, it ensures protection against dust and water ingress. The actuator type is a Button (Raised Dome) with a Round shape, offering tactile feedback during operation. Its Off-(On) switch function and SPST-NO contact configuration make it ideal for simple circuit control. The contact material is Gold-plated Brass, guaranteeing excellent conductivity and longevity. Operating at temperatures ranging from -40°C to 85°C and accommodating AC and DC voltage ratings of 115V and 28V respectively, this switch is suited for diverse environments. Boasting a durability rating of 25,000 cycles, it ensures long-term performance. Trust in the P9 series for quality switches that meet your needs.