P9-A11221

Heilind Number:OTTP9-A11221
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11221
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.211 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-A11221

Detailed Description

Introducing the P9-A11221, a high-performance sealed dome pushbutton switch from the P9 series. Featuring a vibrant red cap and a durable black case, this switch is designed for reliability in demanding environments with its IP6K4S rating. The button, raised for easy operation, boasts a round shape and is made of thermoplastic for lasting durability. With a current rating of 3A for AC and 5A for DC, it ensures efficient power control. The gold-plated brass contacts guarantee reliable performance over 25,000 cycles. Perfect for panel mounting and solder termination, this SPST-NO switch operates on a wide temperature range from -40 °C to 85 °C. Trusted for its quality and functionality, the P9-A11221 is ideal for various applications in industries requiring a dependable pushbutton switch.