P9-A11222

Heilind Number:OTTP9-A11222
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A11222

Detailed Description

Introducing the P9-A11222, a durable and reliable Sealed Dome Pushbutton Switch designed for optimal performance in various applications. This black pushbutton switch features a raised dome button actuator with a round shape, ensuring comfortable and precise operation. With an IP6K4S rating and a sealed construction, it offers protection against dust and moisture, making it suitable for use in harsh environments. The switch has a gold contact plating on brass terminals, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum temperature of 85°C and a minimum of -40°C, it is built to withstand extreme conditions. Ideal for panel mounting, it has a current rating of 3A for AC and 5A for DC, with a voltage rating of 115VAC and 28VDC. The SPST-NO contact configuration and Off-(On) switch function provide reliable control. With a durability rating of 25,000 cycles, this switch ensures long-lasting performance. Perfect for industrial, automotive, and aerospace applications, the P9-A11222 is a high-quality solution for your switching needs.