P9-A11223

Heilind Number:OTTP9-A11223
Manufacturer:OTTO Controls
Manufacturer Number:P9-A11223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A11223
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A11223

Detailed Description

Introducing the P9-A11223, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. Featuring an orange button with a tactile raised dome actuator, this switch offers a precise and responsive user experience. With an IP6K4S rating and durable thermoplastic housing, it ensures protection against dust and water ingress, making it ideal for industrial applications. The gold-plated brass contacts provide excellent conductivity, while the solder termination type allows for secure installation. Operating at a voltage rating of 115VAC and 28VDC, with a current rating of 3A/5A, this switch is suitable for a wide range of power requirements. Whether used in machinery, automotive, or aerospace systems, its SPST-NO contact configuration guarantees reliable performance. With a long-lasting durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, the P9-A11223 is the perfect choice for critical control applications.