P9-A12221

Heilind Number:OTTP9-A12221
Manufacturer:OTTO Controls
Manufacturer Number:P9-A12221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A12221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.211 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A12221

Detailed Description

Introducing the P9-A12221, a high-performance Sealed Dome Pushbutton Switch from the P9 series. With a striking Red cap and durable Black case, this switch is designed for reliability in demanding environments, boasting an IP6K4S rating for dust and moisture resistance. The Button (Raised Dome) actuator, made of Thermoplastic, offers a responsive touch with a round shape for easy operation. Featuring a contact plating of Gold on Brass, this switch ensures excellent conductivity. Operating at up to 115 VAC and 28 VDC, with a current rating of 3A/5A, it is suitable for various applications. The SPST-NC contact configuration and On-(Off) switch function provide precise control. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Perfect for panel mounting with solder termination, it is ideal for use in industrial, automotive, and aerospace settings. Trusted for its quality and reliability, the P9-A12221 is a must-have component for your electronic systems.