P9-A13222W

Heilind Number:OTTP9-A13222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-A13222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A13222W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.211 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A13222W

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch, SKU P9-A13222W, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable construction with a black thermoplastic housing and gold-plated brass contacts, this switch ensures longevity and efficient conductivity. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for use in industrial and outdoor applications. The button actuator, raised dome, and round shape provide tactile feedback and easy operation. Rated for both AC and DC voltage, with a maximum of 115VAC and 28VDC, and a current rating of 3A/5A, it offers versatile usage. The SPDT contact configuration with On-(On) switch function allows for flexible control. Suitable for panel mount installation with solder termination, it guarantees secure placement. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch ensures consistent performance even in harsh conditions. Upgrade your equipment with the P9 Series Sealed Dome Pushbutton Switch for dependable and efficient switching solutions.