P9-A13228W

Heilind Number:OTTP9-A13228W
Manufacturer:OTTO Controls
Manufacturer Number:P9-A13228W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A13228W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.211 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A13228W

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch, SKU P9-A13228W, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable construction with a thermoplastic housing and gold-plated brass contacts, this switch ensures longevity with a durability rating of 25,000 cycles. Its IP6K8S rating guarantees protection against water and dust ingress, while the black case and gray button offer a sleek and professional appearance. With a SPDT contact configuration and On-(On) switch function, it provides versatile control options. Ideal for panel mounting, it has a solder termination type and operates efficiently in temperatures ranging from -40°C to 85°C. Whether used in industrial machinery or automotive applications, this non-illuminated pushbutton switch delivers precision and performance.