P9-A21122W

Heilind Number:OTTP9-A21122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-A21122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A21122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A21122W

Detailed Description

The Sealed Dome Pushbutton Switch in Black from the P9 series offers reliable operation in demanding environments with its IP6K8S rating. Featuring a non-illuminated design, this switch is ideal for applications where visibility is not a priority. The button, with a raised dome actuator, ensures tactile feedback and easy operation. With a durable construction and a contact material of brass with gold plating, it guarantees longevity and efficient performance, even in high-stress situations. Suitable for both panel and PCB mounting, this switch is versatile and convenient to install. Its SPST-NO contact configuration and 3A/5A current rating make it suitable for various electronic systems. Operating within a wide temperature range of -40°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is highly versatile. The P9A21122W is a reliable choice for industrial, automotive, and other applications where sealed and durable switches are essential.