P9-A21128W

Heilind Number:OTTP9-A21128W
Manufacturer:OTTO Controls
Manufacturer Number:P9-A21128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A21128W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A21128W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-A21128W, a high-performance component designed for reliable operation in demanding environments. Featuring a durable thermoplastic housing in sleek black, this switch boasts an IP6K8S rating for exceptional dust and water resistance. Its button actuator, raised dome, and round shape ensure comfortable and precise operation, while the gold-plated brass contacts guarantee efficient connectivity. With a current rating of 3A/5A, it's suitable for various applications. Whether panel or PCB mount, the P9 switch offers easy installation. The SPST-NO contact configuration and Off-(On) switch function provide versatility. Rated for 25,000 cycles of durability and operational in temperatures ranging from -40°C to 85°C, this switch is both reliable and robust. Ideal for industries requiring high-performance sealed switches, the P9 Series guarantees quality and longevity.