P9-A41121

Heilind Number:OTTP9-A41121
Manufacturer:OTTO Controls
Manufacturer Number:P9-A41121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-A41121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.211 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-A41121

Detailed Description

The P9-A41121 Sealed Dome Pushbutton Switch is a high-performance component designed for reliability in demanding environments. Featuring a red button with a raised dome actuator, this switch offers a tactile response for assured operation. Its IP6K4S rating ensures protection against dust and water ingress, while the black thermoplastic case guarantees durability. With a contact plating of gold and a contact material of brass, it promises excellent conductivity and longevity. Ideal for panel mounting, it has a current rating of 3A or 5A, making it suitable for various applications. Whether used in industrial machinery or consumer electronics, this switch delivers consistent performance with its SPST-NO contact configuration and Off-(On) switch function. With a wide operating temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, it is built to last. Trust in the P9 series for quality and reliability in your projects.