P9M-111121

Heilind Number:OTTP9M-111121
Manufacturer:OTTO Controls
Manufacturer Number:P9M-111121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-111121
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-111121

Detailed Description

Introducing the P9M-111121, a high-performance sealed latching pushbutton switch designed for durability and reliability in demanding environments. With its ROHS compliance and IP6K8S rating, this switch ensures safe and efficient operation even in harsh conditions. The red flush dome button, mounted on a sleek black case, offers both tactile feedback and visual indication. Featuring a gold-plated contact surface, the switch guarantees signal integrity and longevity with a durability rating of 200,000 cycles. Ideal for panel mounting, it is easy to install and suitable for a wide range of applications. The SPST-NO contact configuration and 4A current rating make it perfect for power control. Whether in automotive, industrial, or consumer electronics, the P9M111121 switch delivers precision performance with every press.