P9M-111124

Heilind Number:OTTP9M-111124
Manufacturer:OTTO Controls
Manufacturer Number:P9M-111124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-111124
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-111124

Detailed Description

The P9M-111124 is a high-performance sealed latching pushbutton switch designed for reliable operation in demanding environments. Featuring a durable thermoplastic housing and IP6K8S ingress protection rating, this switch ensures robust performance even in harsh conditions. With a sleek black case and vibrant yellow cap, it combines functionality with a visually appealing design. The flush dome button actuator, made of quality thermoplastic material, offers a comfortable and responsive user experience. Gold-plated contacts guarantee efficient conductivity, while the silver contact material ensures long-lasting reliability. Operating at 12VDC with a current rating of 4A, this SPST-NO configuration switch is suitable for various applications. Whether you're in the automotive, industrial, or consumer electronics sector, the P9M-111124 is the perfect choice for your panel mount switch needs. With a durability rating of 200,000 cycles and a wide operating temperature range from -40°C to 85°C, it meets the highest standards of performance and longevity. RoHS compliant and meticulously engineered, this switch offers peace of mind in terms of quality and environmental responsibility. Upgrade to the P9M-111124 and experience superior switching technology.