P9M-111126

Heilind Number:OTTP9M-111126
Manufacturer:OTTO Controls
Manufacturer Number:P9M-111126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-111126
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-111126

Detailed Description

The P9M-111126 is a high-performance sealed latching pushbutton switch designed for rugged environments. Featuring a durable thermoplastic housing in sleek black, this switch is RoHS compliant and IP6K8S rated for dust and water resistance. The blue flush dome button with a round actuator shape offers easy operation, while the gold-plated contacts ensure reliable conductivity. With a current rating of 4A and a voltage rating of 12VDC, it's suitable for various applications. The SPST-NO contact configuration provides reliable performance, with a long lifespan of 200,000 cycles. Ideal for panel mounting with solder termination, this switch is perfect for industrial and automotive use, offering dependable operation in temperatures ranging from -40°C to 85°C. Trust in the P9M series for quality and durability in your switching needs.