P9M-111127

Heilind Number:OTTP9M-111127
Manufacturer:OTTO Controls
Manufacturer Number:P9M-111127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-111127
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-111127

Detailed Description

Introducing the P9M-111127, a high-performance sealed latching pushbutton switch designed for durability and reliability in demanding environments. With a sleek black case and vibrant violet cap, this switch not only stands out visually but also boasts an IP6K8S rating for dust and water resistance. The button, featuring a flush dome actuator with a round shape, offers a comfortable and intuitive user experience. Operating at a maximum of 12VDC and 4A, with SPST-NO contact configuration, it ensures efficient electrical control. Constructed with thermoplastic housing and actuator materials, and gold-plated silver contacts, it guarantees longevity and dependable performance over 200,000 cycles. Ideal for panel mounting and solder termination, this switch is perfect for applications where reliability is paramount, from industrial machinery to automotive systems. Trust the P9M series for quality and functionality.