P9M-111129

Heilind Number:OTTP9M-111129
Manufacturer:OTTO Controls
Manufacturer Number:P9M-111129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-111129
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-111129

Detailed Description

The P9M-111129 is a high-performance sealed latching pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek white cap and a rugged black case, this switch is IP6K8S rated for protection against dust and water ingress. The gold-plated contacts and silver contact material ensure efficient and long-lasting performance, with a current rating of 4A and a voltage rating of 12VDC. The flush dome button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a contact configuration of SPST-NO and a switch function of Off-(On), it provides seamless control in various applications. Ideal for panel mounting, this switch is suitable for use in a wide range of industries. With a durability rating of 200,000 cycles and operating temperatures ranging from -40°C to 85°C, the P9M-111129 guarantees reliable operation even in harsh conditions.