P9M-211121

Heilind Number:OTTP9M-211121
Manufacturer:OTTO Controls
Manufacturer Number:P9M-211121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-211121
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-211121

Detailed Description

Introducing the P9M-211121 Sealed Latching Pushbutton Switch, a high-performance component designed for rugged environments. With a durable thermoplastic housing in sleek black, this switch boasts an IP6K8S rating for dust and water resistance, ensuring reliable operation even in harsh conditions. The red flush dome button, made of thermoplastic, offers a tactile and responsive interface. Gold-plated contacts and silver contact material guarantee excellent conductivity, while the SPST-NO configuration and 4A current rating make it suitable for various applications. Panel mountable with solder termination, it's easy to integrate. Operating flawlessly between -40°C to 85°C, and with a lifespan of 200,000 cycles, this switch is built to last. Ideal for use in automotive, industrial, or marine settings, it's a dependable choice for critical control systems. Elevate your setup with the P9M-211121, where reliability meets performance.