P9M-211122

Heilind Number:OTTP9M-211122
Manufacturer:OTTO Controls
Manufacturer Number:P9M-211122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-211122
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-211122

Detailed Description

Introducing the P9M211122, a durable and reliable sealed latching pushbutton switch perfect for demanding applications. With an IP6K8S rating, this switch is designed to withstand harsh environments, making it ideal for use in industrial settings. The black thermoplastic housing and gold-plated contacts ensure longevity, with a durability rating of 200,000 cycles. Featuring a flush dome button actuator and SPST-NO contact configuration, it provides a secure and stable switch function. Operating at voltages up to 12VDC, with a current rating of 4A, this switch offers efficient performance. Whether for panel mounting or solder termination, its versatile design allows for easy installation. Trust the P9M211122 for seamless and long-lasting switching solutions.