P9M-211123

Heilind Number:OTTP9M-211123
Manufacturer:OTTO Controls
Manufacturer Number:P9M-211123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-211123
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-211123

Detailed Description

The P9M-211123 is a meticulously crafted sealed latching pushbutton switch designed for optimal performance in demanding environments. Boasting an IP6K8S rating, this switch guarantees protection against dust and water ingress, ensuring reliability in industrial settings. Its durable thermoplastic housing and gold-plated contacts offer exceptional longevity, with a durability rating of 200,000 cycles. Featuring a sleek black case with a vibrant orange flush dome button, it not only delivers on functionality but also adds a pop of color to any panel. With a current rating of 4A and a voltage rating of 12VDC, this switch is ideal for power control applications. The SPST-NO contact configuration and off-(on) switch function provide precise and reliable operation. Whether used in automotive, marine, or aerospace applications, the P9M-211123 excels in performance, making it a top choice for engineers and designers seeking quality pushbutton switches.