P9M-211124

Heilind Number:OTTP9M-211124
Manufacturer:OTTO Controls
Manufacturer Number:P9M-211124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-211124
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-211124

Detailed Description

Introducing the P9M-211124, a high-performance sealed latching pushbutton switch designed for reliability in demanding environments. Part of the P9M series, this switch features a durable thermoplastic housing in sleek black, with a vibrant yellow flush dome button for easy identification. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for use in industrial settings. The SPST-NO contact configuration, along with silver contact material and gold plating, ensures efficient and long-lasting performance with a current rating of 4A at 12VDC. With a 200,000 cycle durability rating and a wide operating temperature range from -40°C to 85°C, this switch guarantees consistent operation even in harsh conditions. Perfect for panel mounting and solder termination, it is suitable for a variety of applications in aerospace, automotive, and marine industries.Upgrade to the P9M-211124 for reliable, sealed switching solutions.