P9M-211126

Heilind Number:OTTP9M-211126
Manufacturer:OTTO Controls
Manufacturer Number:P9M-211126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-211126
Series:P9M
Cap Color:Blue
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:4 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Silver
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):200,000 Cycles
Voltage Rating (DC):12 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9M-211126

Detailed Description

Introducing the P9M-211126, a high-performance sealed latching pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant blue flush dome button, this switch not only offers a visually striking appearance but also boasts an impressive IP6K8S rating for dust and water resistance. With a current rating of 4A and a contact configuration of SPST-NO, it ensures efficient power transmission. The gold-plated contacts and silver contact material guarantee long-term, low-resistance operation, while the thermoplastic housing and actuator materials provide enhanced durability. Ideal for panel mounting with solder termination, this switch is perfect for various applications, from automotive to industrial. With a maximum operating temperature of 85°C and a minimum of -40°C, it can withstand extreme conditions. Trust in the P9M series for quality and performance.