P9M-211127

Heilind Number:OTTP9M-211127
Manufacturer:OTTO Controls
Manufacturer Number:P9M-211127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-211127
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-211127

Detailed Description

The P9M-211127 Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable thermoplastic housing and a sealed construction, this switch is IP6K8S rated, ensuring protection against dust and water ingress. The violet flush dome button with gold-plated contacts offers a tactile and responsive interface, while the SPST-NO contact configuration guarantees smooth and uninterrupted electrical connectivity. With a 4A current rating and a 12VDC voltage rating, it is suitable for a wide range of applications. The switch's robust design, with a 200,000 cycle durability rating, makes it ideal for use in industrial and commercial settings where reliability is paramount. Whether used for control panels, machinery, or automotive applications, the P9M-211127 is a versatile and dependable choice.