P9M-211128

Heilind Number:OTTP9M-211128
Manufacturer:OTTO Controls
Manufacturer Number:P9M-211128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-211128
Series:P9M
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:4 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Silver
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):200,000 Cycles
Voltage Rating (DC):12 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9M-211128

Detailed Description

Introducing the P9M-211128, a rugged and reliable sealed latching pushbutton switch designed for demanding environments. With an IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The gray flush dome button and black thermoplastic housing not only provide a sleek appearance but also guarantee durability with a 200,000 cycle lifespan. Featuring a SPST-NO contact configuration and gold-plated silver contacts, this switch offers excellent conductivity and reliability. Operating at a voltage rating of 12VDC and a current rating of 4A, it is suitable for a wide range of electronic devices. The P9M-211128 is panel mountable and has a solder termination type, facilitating easy installation. Whether used in automotive, marine, or aerospace systems, this pushbutton switch delivers uncompromising performance in any situation.