P9M-211129

Heilind Number:OTTP9M-211129
Manufacturer:OTTO Controls
Manufacturer Number:P9M-211129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-211129
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-211129

Detailed Description

The P9M-211129 Pushbutton Switch, part of the P9M series, is a high-performance component designed for demanding environments. Featuring a White Flush Dome actuator and a durable Thermoplastic housing in Black, this sealed switch is IP6K8S rated, ensuring reliable operation even in harsh conditions. With a contact configuration of SPST-NO and a current rating of 4A at 12VDC, it offers efficient performance. The Gold contact plating and Silver contact material guarantee excellent conductivity and longevity, with a durability rating of 200,000 cycles. Ideal for panel mounting, this switch is perfect for applications where reliability is paramount. Whether in industrial machinery, automotive systems, or marine equipment, the P9M-211129 delivers exceptional functionality.