P9M-212121

Heilind Number:OTTP9M-212121
Manufacturer:OTTO Controls
Manufacturer Number:P9M-212121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-212121
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-212121

Detailed Description

Introducing the P9M Series Sealed Latching Pushbutton Switch, featuring a durable design with an IP6K8S waterproof rating, making it ideal for use in harsh environments. The red flush dome button with gold-plated contacts ensures reliable performance, even in high-stress applications. With a current rating of 4A and a voltage rating of 12VDC, this switch is suitable for a wide range of electronic devices. The thermoplastic housing and actuator materials guarantee longevity, while the solder termination type allows for easy installation. With a 200,000 cycle durability rating and a wide operating temperature range from -40°C to 85°C, this switch offers long-lasting and reliable operation. Upgrade your equipment with the P9M212121 for seamless functionality in any setting.