P9M-212122

Heilind Number:OTTP9M-212122
Manufacturer:OTTO Controls
Manufacturer Number:P9M-212122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-212122
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-212122

Detailed Description

Introducing the P9M Series Sealed Latching Pushbutton Switch, SKU P9M-212122. This high-quality switch features a durable thermoplastic housing in sleek black, perfect for panel mount installation. With an IP6K8S rating and gold contact plating, it guarantees reliable performance even in harsh environments. The button, with a flush dome actuator, offers a comfortable and responsive touch, ideal for various applications. Operating at 12VDC and 4A, this SPST-NO switch ensures efficient power control. With a lifespan of 200,000 cycles and a wide temperature range from -40°C to 85°C, it's built for long-lasting use. Upgrade your equipment with this dependable and versatile pushbutton switch.