P9M-311121

Heilind Number:OTTP9M-311121
Manufacturer:OTTO Controls
Manufacturer Number:P9M-311121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-311121
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-311121

Detailed Description

Introducing the P9M-311121, a high-performance sealed latching pushbutton switch designed for durability and reliability in demanding environments. With a sleek black case and a vibrant red flush dome button, this switch not only stands out visually but also offers exceptional functionality. Featuring an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for outdoor or industrial use. The gold-plated contacts ensure optimal conductivity, while the silver contact material enhances longevity. Operating at 12VDC with a current rating of 4A, it delivers efficient performance. The SPST-NO configuration and off-(on) switch function provide simple yet effective control. With a temperature range from -40°C to 85°C, it is suitable for a wide range of applications. Panel mount installation and solder termination make it easy to integrate. Trust in the P9M series for quality switches that meet your needs.