P9M-311122

Heilind Number:OTTP9M-311122
Manufacturer:OTTO Controls
Manufacturer Number:P9M-311122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-311122
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-311122

Detailed Description

The P9M-311122 is a high-performance sealed latching pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black design with a flush dome button actuator, this switch is ideal for panel mounting applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The gold-plated contacts ensure optimal conductivity, while the silver contact material guarantees long-lasting performance. Operating at a voltage of 12VDC and a current rating of 4A, this switch is suitable for a wide range of electronic devices. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Constructed with thermoplastic housing and actuator materials, it can withstand temperatures ranging from -40°C to 85°C. With a durability rating of 200,000 cycles, this switch is built to last. Perfect for applications in aerospace, automotive, and industrial settings, the P9M-311122 is a reliable choice for your switching needs.