P9M-312121

Heilind Number:OTTP9M-312121
Manufacturer:OTTO Controls
Manufacturer Number:P9M-312121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-312121
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-312121

Detailed Description

Introducing the P9M-312121, a durable and reliable sealed latching pushbutton switch designed for demanding environments. Featuring a red flush dome actuator with a round shape, this switch is ideal for applications where water and dust resistance is crucial, boasting an impressive IP6K8S rating. The thermoplastic housing in sleek black offers both durability and style. With a 4A current rating and SPST-NO contact configuration, it ensures efficient power control. Gold-plated contacts and silver contact material guarantee high performance and longevity, with a durability rating of 200,000 cycles. Operating seamlessly at temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of industrial and commercial uses. Panel mount installation and solder termination make for easy and secure setup. Trust in the P9M312121 for your pushbutton switch needs.