P9M-312122

Heilind Number:OTTP9M-312122
Manufacturer:OTTO Controls
Manufacturer Number:P9M-312122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-312122
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-312122

Detailed Description

Introducing the Sealed Latching Pushbutton Switch from our P9M series. Featuring a sleek black design with a durable thermoplastic housing, this switch is perfect for panel mounting in various applications. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The button actuator, made of thermoplastic, offers a comfortable tactile feel. Gold contact plating and silver contact material guarantee efficient conductivity. Operating at 12VDC and 4A, with a contact configuration of SPST-NO, it's suitable for a wide range of electrical setups. Boasting a lifespan of 200,000 cycles and an operating temperature range from -40°C to 85°C, this switch combines longevity with versatility. Ideal for industries requiring a sealed and reliable pushbutton solution.