P9M-412122

Heilind Number:OTTP9M-412122
Manufacturer:OTTO Controls
Manufacturer Number:P9M-412122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-412122
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-412122

Detailed Description

The Sealed Latching Pushbutton Switch, SKU P9M-412122, from the P9M series is designed for reliable performance in demanding environments. Featuring a sleek black cap and case, this switch offers IP6K8S waterproof and dustproof protection. The button actuator, with a flush dome shape, ensures comfortable and precise operation. With a current rating of 4A and gold-plated contacts, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide versatility. Constructed with durable thermoplastic housing and actuator material, it withstands harsh conditions. Ideal for panel mounting, the switch has a solder termination type and operates at temperatures ranging from -40°C to 85°C. With a high durability rating of 200,000 cycles, it ensures long-lasting use. Perfect for applications requiring a sealed and reliable pushbutton switch, this product is a essential component in the category of Push Button Switches.