P9M-N1111

Heilind Number:OTTP9M-N1111
Manufacturer:OTTO Controls
Manufacturer Number:P9M-N1111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-N1111
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Case Color:Black
Termination Type:Solder
Actuator Shape:Round
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-N1111

Detailed Description

Introducing the P9M Series Sealed Latching Pushbutton Switch, SKU P9M-N1111. With an IP6K8S rating, this black-colored switch ensures reliable performance even in harsh environments. Featuring a durable thermoplastic housing, gold-plated contacts, and silver contact material, it guarantees longevity with a durability rating of 200,000 cycles. The round actuator shape and panel mounting style make it easy to integrate. Operating at voltages up to 12VDC and a current rating of 4A, it offers versatility. The SPST-NO contact configuration and Off-On switch function provide precise control. Suitable for a wide range of applications, from industrial machinery to automotive systems, this non-illuminated switch is a dependable choice for your needs. With a wide operating temperature range of -40°C to 85°C, it ensures performance in varied conditions. Explore the reliability and quality of the P9M-N1111 for your projects.