P9M-N1112

Heilind Number:OTTP9M-N1112
Manufacturer:OTTO Controls
Manufacturer Number:P9M-N1112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-N1112
Series:P9M
Housing Material:Thermoplastic (TP)
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Case Color:Black
Termination Type:Solder
Actuator Shape:Round
Switch Function:(On)-Off
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:4 A
Voltage Rating (DC):12 VDC
SKU:OTTP9M-N1112

Detailed Description

Introducing the P9M-N1112, a high-performance sealed latching pushbutton switch designed for durability and reliability in demanding environments. With an IP6K8S rating, this switch guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek black thermoplastic case houses a rugged construction, featuring gold-plated contacts for optimal conductivity and silver contact material for enhanced performance. Operating at a voltage rating of 12VDC and a current rating of 4A, this switch is suitable for a wide range of electronic systems. Its SPST-NO contact configuration ensures a reliable connection, while the solder termination type allows for easy installation. With a long lifespan of 200,000 cycles and a wide operating temperature range from -40°C to 85°C, the P9M-N1112 is the perfect choice for critical control operations. Upgrade your pushbutton switch to the P9M series and experience uncompromising quality and performance.