PE-1111

Heilind Number:OTTPE-1111
Manufacturer:OTTO Controls
Manufacturer Number:PE-1111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-1111
Series:PE
Cap Color:Red
Case Color:Clear
Illumination:Not Illuminated
Actuator Type:Button
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.136 in
Contact Plating:Silver Alloy
Switch Function:OFF-ON
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTPE-1111

Detailed Description

The PE-1111 is a MIL-PRF-8805/96 compliant pushbutton switch designed for high reliability applications. Featuring a durable aluminum housing with a clear case and a red button, this panel mount switch is ROHS compliant and offers a non-illuminated, momentary action operation. With a current rating of 5A and silver alloy contact plating, it ensures reliable performance. The SPST-NO configuration and off-(on) switch function make it suitable for various industrial uses. Operating within a wide temperature range from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is versatile and dependable. Ideal for demanding environments, the PE-1111 guarantees longevity with a durability rating of 25,000 cycles.