PE-1112

Heilind Number:OTTPE-1112
Manufacturer:OTTO Controls
Manufacturer Number:PE-1112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-1112
Series:PE
Housing Material:Aluminum
Contact Plating:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button
Case Color:Clear
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.136 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE-1112

Detailed Description

The PE1112 Pushbutton Switch offers reliable performance in demanding environments with its Mil-PRF-8805/96 compliance. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand extreme temperatures ranging from -55°C to 85°C. With a SPST-NO contact configuration and a 5A current rating, it ensures efficient power control. The black button actuator, clear case, and panel mount design make it easy to integrate into various equipment. Ideal for applications that require momentary action, this rugged switch guarantees longevity with a durability rating of 25,000 cycles. Whether used in aerospace, defense, or industrial settings, the PE1112 is a dependable choice for high-performance switching needs.