PE-1121

Heilind Number:OTTPE-1121
Manufacturer:OTTO Controls
Manufacturer Number:PE-1121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-1121
Series:PE
Housing Material:Aluminum
Contact Plating:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.136 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE-1121

Detailed Description

Introducing the PE-1121, a robust and reliable pushbutton switch designed for demanding applications. Part of the PE series, this switch features a sleek red cap and a durable black aluminum case, ensuring both functionality and style. With a non-illuminated design and a round button actuator, it's perfect for use in various control panels. The SPST-NO configuration guarantees precision in operation, while the silver alloy contact plating ensures long-lasting performance. Rated for 25,000 cycles of durability, this switch can withstand even the most rigorous use. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC/28 VDC, it offers versatility in different environments. Ideal for military and aerospace applications, the PE-1121 is a Mil-PRF-8805/96 compliant switch that guarantees high reliability in critical systems. Upgrade your equipment with this high-performance pushbutton switch, the ultimate choice for uncompromising quality and performance.